Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMCTV5Copy
Order Code1824815
Product RangeMCCMCTV
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMCTV5Copy
Order Code1824815
Product RangeMCCMCTV
Technical Datasheet
Input Voltage240V
Transformer TypeManually Operated & Motor Driven
Output Voltage276VAC
Construction TypeEncapsulated
Output Current5A
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Constant Current Load-
Input Voltage240V
Output Voltage276V
Knob RotationCW
Transformer Mounting-
Product RangeMCCMCTV
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCCMCTV5
1 Product Found
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Input Voltage
240V
Output Voltage
276VAC
Output Current
5A
Frequency Range
50Hz / 60Hz
Input Voltage
240V
Knob Rotation
CW
Product Range
MCCMCTV
Transformer Type
Manually Operated & Motor Driven
Construction Type
Encapsulated
No. of Phases
Single Phase
Constant Current Load
-
Output Voltage
276V
Transformer Mounting
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10
