Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMV 2E-1Copy
Order Code1824800
Product RangeMCCMV
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMV 2E-1Copy
Order Code1824800
Product RangeMCCMV
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage240V
Construction TypeEncapsulated
Output Voltage276VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage276V
Output Current2A
Constant Current Load-
Knob RotationCW
Transformer Mounting-
Product RangeMCCMV
SVHCTo Be Advised
Alternatives for MCCMV 2E-1
1 Product Found
Product Overview
The MCCMV 2E-1 is a 2A single phase encapsulated Variable-voltage Transformer with clock wise knob rotation and rugged construction, which features an efficient and trouble free method of varying AC voltages. The output voltage is varied by rotating a carbon tipped brush arm along a silver plated commutator, either manually or by means of a motor drive. The voltage output can be varied from zero up to line voltage.
- No distortion of waveform
- Negligible maintenance
- Overload capacity
- Low magnetizing current
- Smooth linear output
- High efficiency/excellent regulation
- Low operating torque
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
Encapsulated
No. of Phases
Single Phase
Input Voltage
240V
Output Current
2A
Knob Rotation
CW
Product Range
MCCMV
Input Voltage
240V
Output Voltage
276VAC
Frequency Range
50Hz / 60Hz
Output Voltage
276V
Constant Current Load
-
Transformer Mounting
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5
