Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMV 8E-1Copy
Order Code1824803
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage240V
Construction TypeEncapsulated
Output Voltage276VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage276V
Output Current8A
Constant Current Load-
Knob RotationCW
Transformer Mounting-
Product Range-
SVHCTo Be Advised
Product Overview
The MCCMV 8E-1 is a 1-phase Variable Voltage Transformer with an efficient and trouble-free method of varying AC voltages. The output voltage is varied by rotating a carbon tipped brush arm along a silver plated commutator, either manually or by means of a motor drive. The voltage output can be varied from zero up to line voltage.
- No distortion of waveform
- Negligible maintenance
- Overload capacity
- Low magnetizing current
- Smooth linear output
- High efficiency/excellent regulation
- Low operating torque
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
Encapsulated
No. of Phases
Single Phase
Input Voltage
240V
Output Current
8A
Knob Rotation
CW
Product Range
-
Input Voltage
240V
Output Voltage
276VAC
Frequency Range
50Hz / 60Hz
Output Voltage
276V
Constant Current Load
-
Transformer Mounting
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.7
