Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N2102.Copy
Order Code1611559
Product RangeMulticomp Pro Bipolar NPN Transistors
Your Part Number
8,038 In Stock
Need more?
Next business day delivery available
Order before 18:00 standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł8.440 |
| 10+ | zł4.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2102.Copy
Order Code1611559
Product RangeMulticomp Pro Bipolar NPN Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2N2102.
2 Products Found
Product Overview
The 2N2102 is a 65V Silicon NPN Transistor designed primarily for amplifier and switching applications.
- High breakdown voltage
- Low leakage current
- Low capacity
- Beta useful over an extremely wide current range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Bipolar NPN Transistors
MSL
MSL 3 - 168 hours
Collector Emitter Voltage Max
65V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
60MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
