Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3792Copy
Manufacturer Standard Lead Time7 weeks
Order Code1611603
Your Part Number
88 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł14.560 |
| 10+ | zł8.570 |
| 100+ | zł7.090 |
| 500+ | zł6.540 |
| 1000+ | zł6.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł14.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3792Copy
Manufacturer Standard Lead Time7 weeks
Order Code1611603
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current10A
Power Dissipation150W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2N3792
1 Product Found
Product Overview
The 2N3792 is a -80V Silicon PNP Power Transistor designed for medium-speed switching and amplifier applications.
- Excellent safe operating areas
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
10A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
180hFE
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
80V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
