Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19927Copy
Manufacturer Standard Lead Time29 weeks
Order Code1189822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | zł98.620 |
| 250+ | zł93.260 |
Price for:Each
Minimum: 200
Multiple: 200
zł19,724.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19927Copy
Manufacturer Standard Lead Time29 weeks
Order Code1189822
Technical Datasheet
Connector Type AD Sub 25 Position Receptacle
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
D Sub 25 Position Receptacle
Cable Length - Imperial
10ft
Jacket Colour
Gray
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324324
