Print Page
Image is for illustrative purposes only. Please refer to product description.
3,915 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł1.400 |
50+ | zł0.880 |
100+ | zł0.580 |
500+ | zł0.440 |
1500+ | zł0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł7.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5120T,215
Order Code8736391
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Continuous Collector Current1A
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The PBSS5120T is a 1A PNP breakthrough-in small signal (BISS) Transistor in a surface-mount plastic package provides ultra-low VCEsat and RCEsat parameters.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High efficiency leading to less heat generation
- Reduced printed-circuit board requirements
- NPN complement is PBSS4120T
- 3K Marking code
Applications
Industrial, Power Management, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability