Product Information
Product Overview
Advanced development kit for JN5189/88. It works with the NXP JN518x range of ultra-low-power, high-performance wireless MCUs suitable for ZigBee, thread and other IEEE 802.15.4-based network applications such as smart lighting and home automation. JN5189-DK006 is composed of rich components including a control bridge with an NFC reader, generic switch node, light/sensor node and USB dongle that allows for a small wireless network to be quickly assembled. Target applications include building control, smart lighting, smart city, home automation, smart home, home security and access.
- Zigbee and thread development platform with NFC commissioning
- Standard Arduino compatible header
- 2 x DMIC, USB2UART converter
- Flexible power supply (external DC power supply, on-board batteries, USB port)
- High-speed USB based, Link2 debug probe with Arm’s CMSIS-DAP and SEGGER J-Link protocol options
- Link2 probe can be used with on-board JN5189 or external target
- IEEE 802.15.4 compatible PCB antenna, NFC antenna
- Humidity /temperature sensor, light sensor, gyroscope, 6-axis sensor
- Supported by MCUXpresso SDK, MCUXpresso IDE, MCUXpresso config tools
Contents
Generic router with NFC reader, Generic switch node, Light/sensor node, USB dongle.
Technical Specifications
NXP
Wireless Connectivity
ARM
JN518x
-
JN5189/88
IEEE 802.15.4, Thread, ZigBee
Cortex-M4
Generic Router with NFC Reader, Generic Switch Node, Light/Sensor Node, USB Dongle
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate