Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-10M-CRYO-TEMP
Order Code4481023
Product RangeHSRTD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,087.710 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,087.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-10M-CRYO-TEMP
Order Code4481023
Product RangeHSRTD Series
Technical Datasheet
Sensing Temperature Min-60°C
RTD TypeProbe
Sensing Temperature Max250°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-60°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialNickel Plated Copper
Probe Diameter-
Probe Length-
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Cable Termination-
Wire Termination4-Wire
Product RangeHSRTD Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HSRTD-3-100-A-10M-CRYO-TEMP is a flexible sealed PFA RTD sensor for use in wet and corrosive environments.
- Sealed against moisture and corrosion
- PFA insulated cable
- Temperature range from -60 to 250°C
- 4-wire configuration standard
- Easily cleaned and sterilized
- 100 ohm class “A” element
- 10m cable length
Technical Specifications
Sensing Temperature Min
-60°C
Sensing Temperature Max
250°C
Resistance
100ohm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10m
Cable Termination
-
Product Range
HSRTD Series
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-60°C
Resistance @ 0°C
100ohm
Probe Material
Nickel Plated Copper
Probe Length
-
Cable Length - Imperial
32.8ft
Wire Termination
4-Wire
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068