Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,567.900 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,567.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB12-CA310SS-M55U-955-G4-TX
Order Code3880625
Product RangeNB Series
Technical Datasheet
Thermocouple TypeK
Temperature Sensor TypeThermocouple
Measured Temperature Min-
Measured Temperature Max-
Supply Voltage Min-
Sensor Body MaterialStainless Steel
Supply Voltage Max-
Temperature Transmitter Output TypeAnalogue
Probe Length - Imperial37.6"
Temperature Transmitter Output4mA to 20mA
Probe Diameter - Imperial0.22"
Sensor Mounting-
Operating Temperature Min-
Probe Diameter - Metric5.5mm
Operating Temperature Max-
Product RangeNB Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Supply Voltage Min
-
Supply Voltage Max
-
Probe Length - Imperial
37.6"
Probe Diameter - Imperial
0.22"
Operating Temperature Min
-
Operating Temperature Max
-
Temperature Sensor Type
Thermocouple
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Temperature Transmitter Output Type
Analogue
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
-
Probe Diameter - Metric
5.5mm
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503487