Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDV304P
Order Code1562554
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id460mA
Drain Source On State Resistance1.1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage2.7V
Gate Source Threshold Voltage Max860mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for FDV304P
2 Products Found
Product Overview
The FDV303P is a surface mount, P channel logic level enhancement mode digital FET in SOT-23 package. This device features high cell density, DMOS technology which has been tailored to minimize the onstate resistance and maintain low gate drive conditions. It has excellent on state resistance even at gate drive voltages as low as 2.5V. FDV303N is designed for battery power applications such as notebook, cellular phones and computers.
- Very low level gate drive requirements allowing direct operation in 3V circuits
- Drain to source voltage (Vds) of -25V
- Gate to source voltage of -8V
- Continuous drain current (Id) of -460mA
- Power dissipation (pd) of 350mW
- Low on state resistance of 1.22ohm at Vgs -2.7V
- Operating temperature range from -55°C to 150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
460mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
2.7V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
1.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
860mV
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099