Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCPPLA24WBLY.Copy
Order Code4049645
Product RangeMini-Com Series
Your Part Number
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł730.520 |
| 2+ | zł707.570 |
| 5+ | zł687.560 |
| 10+ | zł667.560 |
| 25+ | zł624.560 |
Price for:Each
Minimum: 1
Multiple: 1
zł730.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCPPLA24WBLY.Copy
Order Code4049645
Product RangeMini-Com Series
Technical Datasheet
Connector TypeModular
Connector TypeModular
No. of Ports24Ports
LAN Category-
Rack U Height1U
Product RangeMini-Com Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Modular
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Connector Type
Modular
LAN Category
-
Product Range
Mini-Com Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
