Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBPLATELPCopy
Order Code3402616
Also Known AsGTIN UPC EAN: 0065030831772
Your Part Number
26 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł35.660 |
| 5+ | zł33.420 |
Price for:Each
Minimum: 1
Multiple: 1
zł35.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBPLATELPCopy
Order Code3402616
Also Known AsGTIN UPC EAN: 0065030831772
Technical Datasheet
Connector Type AUSB 2.0 A Socket
Connector Type BUSB Socket, Motherboard
Cable Length - Imperial11.25"
Cable Length - Metric285mm
Jacket ColourBeige
Product Range-
SVHCTo Be Advised
Product Overview
- Simple solution for additional USB sockets
- Receptacle On Bracket with USB 2.0 A sockets
- Seperate internal cables support either 8/10 pin single row or 2x 4/5 pin rows
- Standard 4/5 pin motherboard headers
- 285mm Connecting cable length
Technical Specifications
Connector Type A
USB 2.0 A Socket
Cable Length - Imperial
11.25"
Jacket Colour
Beige
SVHC
To Be Advised
Connector Type B
USB Socket, Motherboard
Cable Length - Metric
285mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
