Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5028T-1R3N2R5-2
Order Code2345202
Product RangeVLCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | zł2.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
zł1,220.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5028T-1R3N2R5-2
Order Code2345202
Product RangeVLCF Series
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)4.32A
Inductor ConstructionShielded
Saturation Current (Isat)2.56A
Product RangeVLCF Series
Power Inductor Case5mm x 5mm x 2.8mm
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCMelamine (21-Jan-2025)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.3µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.022ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
4.32A
Saturation Current (Isat)
2.56A
Power Inductor Case
5mm x 5mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258
Product traceability