Product Information
Product Overview
This digital multimeter has auto range and manual range options and dual display, 40 analogue bars in scale making the measured value to be seen clearly and indicating the trend. Features conventional measuring functions and a frequency test with maximum range of 400MHz. RS232C standard serial port is equipped with the meter for easy connection with computer to realize macro recording and monitoring and capture of transient dynamic data, displaying change of waveform during the measurement, providing data and evidence to engineering technicians for scientific research. This is also a digital multimeter of high performance with full input protection.
- 3-3/4 LCD 3999 Count
- Auto ranging selector
- Back light display
- Diode, Continuity and Data hold
- Capacitance measurement
- Temperature measurement
- Frequency measurement
- Full Icon Display
- Min/Max/Relative mode
- RS-232 PC interface
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test Leads, Battery, Manual, Point Contact Temperature probe, Test Clip, Holster and RS232C Interface Cable and Software.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
-
Auto, Manual
750V
10A
1 Year
No SVHC (25-Jun-2025)
3.75
3999
1kV
10A
40Mohm
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate