0
0 Itemszł0.00
ex VAT
ex VAT

SMD Toroidal Inductors:

145 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2062895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł8.650
2+
zł7.930
3+
zł7.340
5+
zł6.370
10+
zł5.990
More Pricing...
Min: 1 / Mult: 1
8300 Series
420nH
3A
0.024ohm
± 20%
5.85mm
5.2mm
1.8mm
1890714

RoHS

Each
1+
zł23.010
10+
zł22.770
50+
zł22.480
150+
zł22.000
300+
zł21.950
Min: 1 / Mult: 1
WE-DCT Series
91nH
14.5A
0.0035ohm
-20% to +30%
23mm
18.5mm
11.5mm
2062903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł2.850
Min: 1 / Mult: 1
8300 Series
68µH
300mA
0.85ohm
± 20%
5.85mm
5.2mm
1.8mm
2215879

RoHS

Each
Packaging Options
1+
zł12.660
5+
zł9.500
10+
zł8.140
25+
zł7.130
50+
zł6.330
More Pricing...
Min: 1 / Mult: 1
SLIC Series
25.9µH
5.1A
0.032ohm
-
17.78mm
17.02mm
9.91mm
2215902

RoHS

Each
Packaging Options
1+
zł16.040
5+
zł12.240
10+
zł11.100
25+
zł10.040
50+
zł8.860
More Pricing...
Min: 1 / Mult: 1
LCI PE53XXX Series
248µH
830mA
0.6ohm
± 20%
15.75mm
15.24mm
9.91mm
2062899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł2.910
Min: 1 / Mult: 1
8300 Series
6.8µH
950mA
0.15ohm
± 20%
5.85mm
5.2mm
1.8mm
1890717

RoHS

Each
1+
zł23.010
10+
zł22.770
50+
zł22.480
150+
zł22.000
300+
zł21.950
Min: 1 / Mult: 1
WE-DCT Series
560nH
9.8A
0.0067ohm
-20% to +30%
23mm
18.5mm
11.5mm
1890722

RoHS

Each
1+
zł23.010
10+
zł22.770
50+
zł22.480
150+
zł22.000
300+
zł21.950
Min: 1 / Mult: 1
WE-DCT Series
22µH
3.5A
0.045ohm
± 10%
23mm
18.5mm
11.5mm
2062904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł3.350
Min: 5 / Mult: 5
8300 Series
100µH
240mA
1.32ohm
± 20%
5.85mm
5.2mm
1.8mm
2288983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł7.930
10+
zł7.110
50+
zł6.290
100+
zł5.460
200+
zł5.170
More Pricing...
Min: 1 / Mult: 1
SPT Series
7.5µH
4.2A
0.023ohm
± 20%
14.35mm
14.22mm
9.5mm
2288994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł8.560
10+
zł7.490
25+
zł7.200
50+
zł6.870
100+
zł6.290
Min: 1 / Mult: 1
SPT Series
16µH
4.2A
0.019ohm
± 20%
17.78mm
17.02mm
10.5mm
2215873

RoHS

Each
Packaging Options
1+
zł4.850
10+
zł3.460
50+
zł2.580
100+
zł2.570
200+
zł2.570
Min: 1 / Mult: 1
SLIC Series
1.1µH
3.4A
0.011ohm
-
8.64mm
8.64mm
6.86mm
2288980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł6.720
10+
zł6.040
50+
zł5.320
100+
zł5.080
200+
zł4.820
More Pricing...
Min: 1 / Mult: 1
SPT Series
3.8µH
6.1A
0.0093ohm
± 20%
14.35mm
14.22mm
9.5mm
2288978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł15.020
10+
zł9.240
50+
zł8.140
100+
zł7.980
200+
zł6.880
More Pricing...
Min: 1 / Mult: 1
SPT Series
22µH
2.3A
0.063ohm
± 20%
14.35mm
14.22mm
9.5mm
2215878RL

RoHS

Each
Packaging Options
1+
zł2.100
Min: 500 / Mult: 1
SLIC Series
14µH
5.5A
0.028ohm
-
15.75mm
15.24mm
9.91mm
2288987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł7.400
200+
zł7.060
500+
zł6.720
1000+
zł4.880
Min: 100 / Mult: 1
SPT Series
14µH
4.1A
0.023ohm
± 20%
15.62mm
14.99mm
10.5mm
2215862RL

RoHS

Each
Packaging Options
200+
zł5.910
1000+
zł5.060
2000+
zł4.980
Min: 500 / Mult: 1
LCI P08XX Series
15µH
5A
0.027ohm
± 20%
17.78mm
17.02mm
9.91mm
2215920RL

RoHS

Each
Packaging Options
1+
zł2.890
Min: 500 / Mult: 1
LCI PE54XXX Series
25µH
3A
0.04ohm
± 20%
17.78mm
17.02mm
9.91mm
2062900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł2.910
Min: 100 / Mult: 1
8300 Series
10µH
750mA
0.185ohm
± 20%
5.85mm
5.2mm
1.8mm
2289000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
zł15.830
Min: 200 / Mult: 200
SPT Series
18µH
5.7A
0.012ohm
± 20%
23.88mm
23.88mm
10.5mm
2215906RL

RoHS

Each
Packaging Options
500+
zł5.510
1000+
zł5.220
Min: 500 / Mult: 1
LCI PE53XXX Series
53µH
1.87A
0.13ohm
± 20%
15.75mm
15.24mm
9.91mm
2215861RL

RoHS

Each
Packaging Options
500+
zł8.190
Min: 500 / Mult: 1
HCI P08XX Series
22.8µH
4.9A
0.036ohm
± 20%
23.87mm
23.87mm
10.16mm
2288992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł27.090
2+
zł23.380
3+
zł19.790
5+
zł17.940
10+
zł16.080
More Pricing...
Min: 1 / Mult: 1
SPT Series
6.5µH
6.7A
0.0072ohm
± 20%
18.8mm
18.8mm
10.5mm
2215879RL

RoHS

Each
Packaging Options
200+
zł4.770
1000+
zł4.070
2000+
zł3.990
Min: 500 / Mult: 1
SLIC Series
25.9µH
5.1A
0.032ohm
-
17.78mm
17.02mm
9.91mm
2215873RL

RoHS

Each
Packaging Options
200+
zł2.570
Min: 500 / Mult: 1
SLIC Series
1.1µH
3.4A
0.011ohm
-
8.64mm
8.64mm
6.86mm
101-125 of 145 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account