Multicolour High Brightess LEDs:
45 Products FoundFind a huge range of Multicolour High Brightess LEDs at Farnell Poland. We stock a large selection of Multicolour High Brightess LEDs, including new and most popular products from the world's top manufacturers including: Ams Osram Group, Broadcom, Lumex, Tt Electronics / Optek Technology & Cree Led
View
Buyer
Engineer
Manufacturer
Product Range
LED Colour
Viewing Angle
Forward Voltage @ Test
Wavelength / Colour
Luminous Flux / Colour
Forward Current @ Test / Colour
Forward Current Max
Power Dissipation Pd
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł5.150 10+ zł4.470 25+ zł3.830 50+ zł3.630 100+ zł3.440 More Pricing... | Min: 5 / Mult: 5 | MULTILED Series | Hyper Red, Infrared, True Green | 120° | HR 1.9V, IR 1.3V, TG 2.3V | HR 655nm, IR 940nm, TG 532nm | - | HR 20mA, IR 20mA, TG 20mA | HR 40mA, IR 80mA, TG 200mA | HR 38mW, IR 26mW, TG 46mW | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł3.440 150+ zł3.220 200+ zł3.150 250+ zł3.080 | Min: 100 / Mult: 5 | MULTILED Series | Hyper Red, Infrared, True Green | 120° | HR 1.9V, IR 1.3V, TG 2.3V | HR 655nm, IR 940nm, TG 532nm | - | HR 20mA, IR 20mA, TG 20mA | HR 40mA, IR 80mA, TG 200mA | HR 38mW, IR 26mW, TG 46mW | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ zł17.260 1500+ zł16.330 | Min: 500 / Mult: 500 | - | Red, Green, Blue | 155° | R 2.2V, G 3.1V, B 3V | R 623nm, G 530nm, B 458nm | R 28lm, G 45lm, B 9.5lm | R 150mA, G 150mA, B 150mA | R 200mA, G 200mA, B 200mA | - | |||||
Each Packaging Options | 1+ zł68.490 5+ zł57.100 | Min: 1 / Mult: 1 | OSTAR | Red, Green, Blue, White | 120° | R 2.4V, G 3.6V, B 3.45V, W 3.45V | R 625nm, G 527nm, B 470nm | - | R 700mA, G 700mA, B 700mA, W 700mA | R 1A, G 1A, B 1A, W 1A | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł86.550 5+ zł72.120 10+ zł68.620 25+ zł64.610 50+ zł63.220 More Pricing... | Min: 1 / Mult: 1 | OSTAR | Red, Green, Blue, White | 120° | R 2.4V, G 3.6V, B 3.05V, W 3.05V | R 625nm, G 530nm, B 453nm | R 224lm, G 450lm, W 560lm | R 1.4A, G 1.4A, B 1.4A, W 1.4A | R 4.5A, G 4.5A, B 4.5A, W 4.5A | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ zł2.710 | Min: 500 / Mult: 5 | DURIS E | Red, Green, Blue, White | - | - | R 624nm, G 535nm, B 475nm | - | R 100mA, G 100mA, B 100mA, W 100mA | R 200mA, G 200mA, B 200mA, W 200mA | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ zł34.270 | Min: 10 / Mult: 1 | - | Red, Green, Blue | 170° | R 2.2V, G 3.4V, B 3.4V | R 623nm, G 525nm, B 465nm | R 55lm, G 95lm, B 20lm | R 350mA, G 350mA, B 350mA | R 350mA, G 350mA, B 350mA | R 980mW, G 1.33W, B 1.33W | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł5.320 10+ zł4.000 25+ zł3.800 50+ zł3.600 100+ zł2.960 More Pricing... | Min: 5 / Mult: 5 | DURIS E | Red, Green, Blue, White | - | - | R 624nm, G 535nm, B 475nm | - | R 100mA, G 100mA, B 100mA, W 100mA | R 200mA, G 200mA, B 200mA, W 200mA | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.350 10+ zł3.840 25+ zł3.160 50+ zł2.260 100+ zł1.990 More Pricing... | Min: 5 / Mult: 5 | DURIS E | Red, Green, Blue, White | - | - | R 624nm, G 535nm, B 475nm | - | R 100mA, G 100mA, B 100mA, W 100mA | R 200mA, G 200mA, B 200mA, W 200mA | - | |||||
Each Packaging Options | 5+ zł57.100 | Min: 100 / Mult: 1 | OSTAR | - | 120° | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ zł2.720 | Min: 500 / Mult: 5 | DURIS E | Red, Green, Blue, White | - | - | R 624nm, G 535nm, B 475nm | - | R 100mA, G 100mA, B 100mA, W 100mA | R 200mA, G 200mA, B 200mA, W 200mA | - | |||||
Each Packaging Options | 10+ zł21.560 50+ zł20.470 100+ zł18.230 250+ zł15.020 | Min: 10 / Mult: 1 | QuasarBrite | - | 110° | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł79.460 5+ zł77.480 10+ zł75.960 50+ zł74.400 100+ zł72.800 | Min: 1 / Mult: 1 | OSTAR Stage | Red, Green, Blue, White | 120° | R 2.35V, G 3.5V, B 3V, W 3V | R 625nm, G 525nm, B 453nm | R 140lm, G 280lm, W 355lm | R 1A, G 1A, B 1A, W 1A | R 2.5A, G 2.5A, B 2.5A, W 2.5A | - | |||||
Each Packaging Options | 1+ zł32.920 5+ zł30.130 10+ zł21.560 50+ zł20.470 100+ zł18.230 More Pricing... | Min: 1 / Mult: 1 | QuasarBrite | Red, Green, Blue | 110° | R 2.1V, G 3.5V, B 3.5V | R 626nm, G 525nm, B 470nm | R 25lm, G 25lm, B 8lm | R 300mA, G 350mA, B 350mA | R 350mA, G 500mA, B 500mA | R 3.5W, G 3.5W, B 3.5W | |||||
Each | 1+ zł111.790 5+ zł92.250 10+ zł78.670 25+ zł69.580 40+ zł62.610 More Pricing... | Min: 1 / Mult: 1 | - | Red, Amber, Green, Blue | 60° | R 2.5V, A 2.5V, G 3.9V, B 3.6V | R 630nm, A 595nm, G 535nm, B 460nm | R 35lm, A 36lm, G 30lm, B 5lm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł24.030 10+ zł21.560 25+ zł19.630 | Min: 1 / Mult: 1 | - | Red, Green, Blue | 120° | R 2.3V, G 3.4V, B 3.4V | R 625nm, G 525nm, B 465nm | - | R 250mA, G 250mA, B 250mA | R 250mA, G 250mA, B 250mA | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł34.270 | Min: 1 / Mult: 1 | - | Red, Green, Blue | 170° | R 2.2V, G 3.4V, B 3.4V | R 623nm, G 525nm, B 465nm | R 55lm, G 95lm, B 20lm | R 350mA, G 350mA, B 350mA | R 350mA, G 350mA, B 350mA | R 980mW, G 1.33W, B 1.33W | |||||
Each | 1+ zł98.730 25+ zł86.160 100+ zł79.920 250+ zł74.940 500+ zł74.560 | Min: 1 / Mult: 1 | - | Red, Green, Blue | 120° | - | R 630nm, G 520nm, B 465nm | - | - | R 1.05A, G 1.05A, B 1.05A | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 25+ zł19.630 | Min: 500 / Mult: 1 | - | - | 120° | R 2.3V, G 3.4V, B 3.4V | R 625nm, G 525nm, B 465nm | - | R 250mA, G 250mA, B 250mA | R 250mA, G 250mA, B 250mA | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ zł1.810 | Min: 500 / Mult: 5 | DURIS E | Red, Green, Blue, White | - | - | R 624nm, G 535nm, B 475nm | - | R 100mA, G 100mA, B 100mA, W 100mA | R 200mA, G 200mA, B 200mA, W 200mA | - |