0
0 Itemszł0.00
ex VAT
ex VAT

Voltage Controlled - VC-TCXO Oscillators:

138 Products Found

Our range of voltage controlled temperature compensated crystal oscillators adds the utility of voltage control to the benefits of temperature compensation in crystal oscillators.

What is a voltage controlled temperature compensated crystal oscillator?

Temperature Compensated Crystal Oscillators (TCXOs) deliver excellent temperature characteristics combined with low power consumption and fast warmup. Voltage Controlled Temperature Compensated Crystal Oscillators (VC-TCXOs) combine the same excellent temperature characteristics, low power consumption and fast warmup with a voltage control function to allow precise tuning of the output frequency after PCB assembly.

Voltage control can also be used during operational life, to compensate for any effects of aging as well as offering the ability to pull back to nominal frequency where there is a change of circuit conditions. TCXOs and VC-TCXOs are used where the stability of a standard Crystal Clock Oscillator is insufficient.

IQD’s IQXT-210 series of TCVCXOs offers frequency stabilities down to ±0.14ppm over the full industrial temperature range of -40 to +85 degrees C. These products approach Oven Controlled Crystal Oscillator (OCXO) performance levels, whilst being packaged in a miniature 8-pad 5 x 3.2mm package.

The IQXT-210 is primarily designed for low power consumption applications such as Femtocells, Smart Wireless Devices, Fibre Optic Networking (PON), Microwave Satellite Communications, LTE/4G Base Stations, Backhaul Infrastructure, Packet Transport Network (PTN) Computer Networking, RF Modules, Wi-Fi plus Test & Measurement Equipment.

Bliley TC-VCXOs (VC-TCXOs) are capable of meeting frequency vs. temperature stabilities which rival traditional OCXO technology. This coupled with design topologies meeting the harshest Mil-Standards makes Bliley TCXOs the choice of many system designers for mobile equipment.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Supply Voltage Nom
Oscillator Case
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2509380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł10.850
Min: 1 / Mult: 1
16.369MHz
2ppm
Clipped Sinewave
3.3V
SMD, 5mm x 3.2mm
I733
-40°C
85°C
2509386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł16.460
20+
zł16.330
40+
zł16.250
100+
zł16.080
500+
zł15.990
Min: 10 / Mult: 1
32MHz
2ppm
Clipped Sinewave
3.3V
SMD, 5mm x 3.2mm
I733
-40°C
85°C
2509378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł10.850
Min: 100 / Mult: 1
16.3676MHz
2ppm
Clipped Sinewave
3.3V
SMD, 5mm x 3.2mm
I733
-40°C
85°C
2509394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł10.850
Min: 1 / Mult: 1
19.44MHz
2ppm
Clipped Sinewave
3.3V
SMD, 3.2mm x 2.5mm
I737
-40°C
85°C
2509392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł10.850
Min: 100 / Mult: 1
16.8MHz
2ppm
Clipped Sinewave
3.3V
SMD, 3.2mm x 2.5mm
I737
-40°C
85°C
2509394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł10.850
Min: 100 / Mult: 1
19.44MHz
2ppm
Clipped Sinewave
3.3V
SMD, 3.2mm x 2.5mm
I737
-40°C
85°C
2509379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł12.150
Min: 100 / Mult: 1
16.368MHz
2ppm
Clipped Sinewave
3.3V
SMD, 5mm x 3.2mm
I733
-40°C
85°C
2509391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł10.850
Min: 100 / Mult: 1
16.369MHz
2ppm
Clipped Sinewave
3.3V
SMD, 3.2mm x 2.5mm
I737
-40°C
85°C
2509390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł10.850
Min: 100 / Mult: 1
16.368MHz
2ppm
Clipped Sinewave
3.3V
SMD, 3.2mm x 2.5mm
I737
-40°C
85°C
2805458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł39.750
Min: 100 / Mult: 1
12.8MHz
0.28ppm
Clipped Sinewave
3.3V
SMD, 3.2mm x 2.5mm
IQXT-220-2 Series
-40°C
85°C
2723252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.150
250+
zł2.980
1250+
zł2.820
Min: 100 / Mult: 1
32MHz
2ppm
-
3.3V
SMD, 2.5mm x 2mm
TG-5006
-30°C
85°C
2931495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł51.320
250+
zł49.840
Min: 100 / Mult: 1
40MHz
0.28ppm
Clipped Sinewave
3V
SMD, 7mm x 5mm
BTCS7
-40°C
85°C
2805458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł51.100
2+
zł48.020
3+
zł46.670
5+
zł45.320
10+
zł42.880
More Pricing...
Min: 1 / Mult: 1
12.8MHz
0.28ppm
Clipped Sinewave
3.3V
SMD, 3.2mm x 2.5mm
IQXT-220-2 Series
-40°C
85°C
2805459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł35.950
Min: 100 / Mult: 1
19.2MHz
0.28ppm
Clipped Sinewave
3.3V
SMD, 3.2mm x 2.5mm
IQXT-220-2 Series
-40°C
85°C
3573068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
zł7.980
1000+
zł7.810
5000+
zł7.760
Min: 500 / Mult: 1
40MHz
1ppm
Clipped Sinewave
3V
SMD, 2.5mm x 2mm
ASVTX-12 Series
-30°C
85°C
2931507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł55.450
3+
zł53.340
5+
zł51.270
10+
zł49.160
20+
zł48.660
Min: 1 / Mult: 1
40MHz
1ppm
CMOS / TTL
3V
SMD, 3.2mm x 2.5mm
BTCS3
-40°C
85°C
2931497RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł53.510
250+
zł53.210
Min: 100 / Mult: 1
10MHz
0.28ppm
Clipped Sinewave
3V
SMD, 5mm x 3.2mm
BTCS5
-40°C
85°C
2931494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł54.100
250+
zł53.210
Min: 100 / Mult: 1
10MHz
0.28ppm
Clipped Sinewave
3V
SMD, 7mm x 5mm
BTCS7
-40°C
85°C
2931497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł64.400
3+
zł60.510
5+
zł57.050
10+
zł54.060
20+
zł53.760
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
Clipped Sinewave
3V
SMD, 5mm x 3.2mm
BTCS5
-40°C
85°C
2931507RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
zł48.660
Min: 500 / Mult: 1
40MHz
1ppm
CMOS / TTL
3V
SMD, 3.2mm x 2.5mm
BTCS3
-40°C
85°C
2471843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł14.010
10+
zł13.460
25+
zł12.620
50+
zł12.030
100+
zł11.390
More Pricing...
Min: 1 / Mult: 1
40MHz
2ppm
Clipped Sinewave
2.8V
SMD, 2.5mm x 2mm
TG-5021CG
-30°C
85°C
2308702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł14.260
2+
zł10.000
3+
zł9.580
5+
zł9.240
10+
zł8.520
More Pricing...
Min: 1 / Mult: 1
40MHz
2ppm
Clipped Sinewave
2.5V
SMD, 2.5mm x 2mm
7L
-30°C
85°C
2471845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.600
10+
zł7.550
25+
zł7.510
50+
zł7.470
100+
zł7.430
More Pricing...
Min: 1 / Mult: 1
40MHz
2ppm
Clipped Sinewave
1.8V
SMD, 2mm x 1.6mm
TG-5031CJ
-30°C
85°C
2471842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
zł9.920
1250+
zł9.710
2500+
zł9.540
Min: 500 / Mult: 1
33.6MHz
2ppm
Clipped Sinewave
2.8V
SMD, 2.5mm x 2mm
TG-5021CG
-30°C
85°C
2471842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł14.260
10+
zł13.590
25+
zł12.320
50+
zł11.690
100+
zł11.060
More Pricing...
Min: 1 / Mult: 1
33.6MHz
2ppm
Clipped Sinewave
2.8V
SMD, 2.5mm x 2mm
TG-5021CG
-30°C
85°C
101-125 of 138 items
of 6 page(s)
Trade Account