0
0 Itemszł0.00
ex VAT
ex VAT

SMD Toroidal Inductors:

145 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2288991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł7.980
10+
zł7.780
50+
zł7.160
100+
zł6.620
200+
zł6.290
More Pricing...
Min: 1 / Mult: 1
SPT Series
7.9µH
5.4A
0.016ohm
± 20%
15.62mm
14.99mm
10.5mm
1890718

RoHS

Each
1+
zł23.010
10+
zł22.770
50+
zł22.480
150+
zł22.000
300+
zł21.950
Min: 1 / Mult: 1
WE-DCT Series
1µH
8.6A
0.0085ohm
± 20%
23mm
18.5mm
11.5mm
2215904RL

RoHS

Each
Packaging Options
1+
zł20.890
Min: 500 / Mult: 1
LCI PE53XXX Series
112µH
1.26A
0.3ohm
± 20%
15.75mm
15.24mm
9.91mm
2062901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł2.090
Min: 1 / Mult: 1
8300 Series
47µH
350mA
0.71ohm
± 20%
5.85mm
5.2mm
1.8mm
2289000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
200+
zł15.830
Min: 200 / Mult: 200
SPT Series
18µH
5.7A
0.012ohm
± 20%
23.88mm
23.88mm
10.5mm
2288971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł11.940
375+
zł9.330
750+
zł7.760
Min: 1 / Mult: 1
SPT Series
23µH
1A
0.32ohm
± 20%
8.64mm
8.64mm
7mm
2215862

RoHS

Each
Packaging Options
1+
zł15.740
5+
zł11.820
10+
zł10.130
25+
zł8.900
50+
zł7.890
More Pricing...
Min: 1 / Mult: 1
LCI P08XX Series
15µH
5A
0.027ohm
± 20%
17.78mm
17.02mm
9.91mm
2215872

RoHS

Each
Packaging Options
1+
zł0.010
Min: 1 / Mult: 1
SLIC Series
1.95mH
710mA
1.7ohm
-
17.78mm
17.02mm
9.91mm
2215885

RoHS

Each
Packaging Options
1+
zł15.190
5+
zł11.390
10+
zł9.750
25+
zł8.520
50+
zł7.600
More Pricing...
Min: 1 / Mult: 1
SLIC Series
2.8µH
13.9A
0.0036ohm
-
17.02mm
17.02mm
9.91mm
2215920

RoHS

Each
Packaging Options
1+
zł2.890
Min: 1 / Mult: 1
LCI PE54XXX Series
25µH
3A
0.04ohm
± 20%
17.78mm
17.02mm
9.91mm
2288985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł9.520
10+
zł8.270
50+
zł7.780
100+
zł7.450
200+
zł7.110
More Pricing...
Min: 1 / Mult: 1
SPT Series
4.2µH
7.8A
0.0066ohm
± 20%
16.89mm
16.89mm
10.5mm
2288988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł14.310
300+
zł11.140
600+
zł9.200
Min: 1 / Mult: 1
SPT Series
41µH
2.3A
0.085ohm
± 20%
15.62mm
14.99mm
10.5mm
1890727

RoHS

Each
1+
zł22.970
10+
zł22.720
50+
zł22.430
150+
zł21.950
300+
zł19.970
Min: 1 / Mult: 1
WE-DCT Series
47µH
1.6A
0.16ohm
± 10%
23mm
18.5mm
11.5mm
2288980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.080
200+
zł4.820
500+
zł4.690
1000+
zł3.490
Min: 100 / Mult: 1
SPT Series
3.8µH
6.1A
0.0093ohm
± 20%
14.35mm
14.22mm
9.5mm
2288999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł8.940
10+
zł8.650
25+
zł8.610
50+
zł8.560
100+
zł8.410
Min: 1 / Mult: 1
SPT Series
11µH
7.2A
0.0082ohm
± 20%
23.88mm
23.88mm
10.5mm
2062898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł8.780
2+
zł8.100
3+
zł7.600
5+
zł7.050
10+
zł6.250
More Pricing...
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
0.13ohm
± 20%
5.85mm
5.2mm
1.8mm
2215906

RoHS

Each
Packaging Options
1+
zł8.650
50+
zł7.490
100+
zł6.190
500+
zł5.510
1000+
zł5.220
Min: 1 / Mult: 1
LCI PE53XXX Series
53µH
1.87A
0.13ohm
± 20%
15.75mm
15.24mm
9.91mm
2288981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł15.520
200+
zł14.460
500+
zł14.070
1000+
zł10.540
Min: 100 / Mult: 1
SPT Series
670µH
400mA
1.2ohm
± 20%
14.35mm
14.22mm
9.5mm
2288987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł8.990
10+
zł8.650
50+
zł8.070
100+
zł7.400
200+
zł7.060
More Pricing...
Min: 1 / Mult: 1
SPT Series
14µH
4.1A
0.023ohm
± 20%
15.62mm
14.99mm
10.5mm
2215917

RoHS

Each
Packaging Options
1+
zł15.450
5+
zł11.610
10+
zł10.550
20+
zł9.580
40+
zł8.440
More Pricing...
Min: 1 / Mult: 1
HCI PE54XXX Series
77µH
2.7A
0.09ohm
± 20%
23.87mm
23.87mm
10.87mm
2288974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł19.540
350+
zł15.990
Min: 1 / Mult: 1
SPT Series
170µH
680mA
0.64ohm
± 20%
11.18mm
11.05mm
9.5mm
2288978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł7.980
200+
zł6.880
350+
zł6.250
1750+
zł6.080
3500+
zł5.990
Min: 100 / Mult: 1
SPT Series
22µH
2.3A
0.063ohm
± 20%
14.35mm
14.22mm
9.5mm
1929735

RoHS

Each
1+
zł12.620
5+
zł10.000
10+
zł8.740
20+
zł7.260
40+
zł6.410
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
18µH
10.2A
0.009ohm
± 10%
30.5mm
25.4mm
14.48mm
2288995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł9.960
250+
zł7.980
1250+
zł7.170
Min: 100 / Mult: 1
SPT Series
2mH
290mA
1.932ohm
± 20%
17.78mm
17.02mm
10.5mm
2288997RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.950
200+
zł5.660
500+
zł4.280
1000+
zł4.040
Min: 100 / Mult: 1
SPT Series
560µH
590mA
0.55ohm
± 20%
17.78mm
17.02mm
10.5mm
51-75 of 145 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account