Informacje o produkcie
Specyfikacja
The DS26303L-120+ is a 3.3V, E1/T1/J1, short haul, octal line interface unit in 144 pin LQFP package. It is an 8-ch short-haul line interface unit (LIU) that supports E1/T1/J1 from a single 3.3V power supply. A wide variety of applications are supported through internal termination or external termination. Redundancy is supported through nonintrusive monitoring, optimal high-impedance modes and configurable 1:1 or 1+1 backup enhancements. An on-chip synthesizer generates the E1/T1/J1 clock rates. Specification compliance to T1 and E1 standards such as ANSI T1.102, AT&T Pub 62411, T1.231, T1.403, ITU-T G.703, G.742, G.775, G.823, ETS 300 166 and ETS 300 233. It is used at T1 digital cross-connects, ATM and frame relay equipment, wireless base stations, ISDN primary rate interface, E1/T1/J1 multiplexer and channel banks, E1/T1/J1 LAN/WAN routers.
- Single 3.3V (3.135V to 3.465V) supply with 5V tolerant I/O, JTAG boundary scan as per IEEE 1149.1
- Operating temperature range from 0°C to 70°C, crystal-less jitter attenuator
- Internal software-selectable transmit and receive-side termination
- Selectable single rail and dual rail mode and AMI or HDB3/B8ZS line encoding and decoding
- Detection and generation of AIS, built-in BERT tester for diagnostics
- Hardware mode interface support
- Transmit short circuit protection, G.772 nonintrusive monitoring, independent E1, T1 or J1 selection
- Digital/analogue loss-of-signal detection as per T1.231, G.775 and ETS 300 233
- External master clock can be multiple of 2.048MHz or 1.544MHz for T1/J1 or E1 operation
- 8bit parallel interface support for Intel or Motorola mode or a 4-wire serial interface
Uwagi
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specyfikacje techniczne
Jednostka interfejsu liniowego
3.465V
144Pins
70°C
-
3.135V
LQFP
0°C
-
Dokumentacja techniczna (2)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:Taiwan
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
Świadectwo zgodności produktu