Potrzebujesz więcej?
| Ilość | Cena (bez VAT) |
|---|---|
| 1+ | 43,340 zł |
| 10+ | 29,750 zł |
| 25+ | 26,210 zł |
| 100+ | 20,420 zł |
| 250+ | 19,370 zł |
Informacje o produkcie
Specyfikacja
LTC®3311 is a very small low noise monolithic synchronous step-down DC/DC converter capable of providing up to 12.5A of output current from a 2.25V to 5.5V input supply. This device employs silent switcher 1 architecture to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. For systems with higher power requirements, multi-phasing parallel converters is readily implemented. This LTC3311 uses a constant frequency, peak current mode control architecture for fast transient response. A 500mV reference allows for low voltage outputs. 100% duty cycle operation delivers low drop out. Include a power good signal when the output is in regulation, precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection and output short circuit protection.
- Pin compatible with LTC3310/LTC3310S and LTC3311S, ultralow EMI emissions
- High efficiency-4.5mohm NMOS and 16mohm PMOS
- Wide bandwidth, fast transient response, power good output
- Safely tolerates inductor saturation in overload, die temperature monitor
- VOUT accuracy of ±1% with remote sense, -40°C to 150°C temperature range
- Peak current mode control, minimum on-time of 35ns
- Precision 400mV enable threshold, 1μA in shutdown, output soft-start with voltage tracking
- Configurable for paralleling power stages in forced continuous mode
Uwagi
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specyfikacje techniczne
Modułowe
1Outputs
2.25V
5.5V
LQFN-EP
18Pins
-
5.5V
-
150°C
-
No SVHC (21-Jan-2025)
5MHz
Regulowane
Synchroniczne buck (step down)
1 wyjście
12,5 A
12.5A
Montaż powierzchniowy
0.5V
2MHz
-40°C
-
MSL 3 - 168 godzin
LQFN-EP
Dokumentacja techniczna (1)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:Philippines
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu