Potrzebujesz więcej?
Ilość | Cena (bez VAT) |
---|---|
1+ | 40,260 zł |
10+ | 35,150 zł |
25+ | 33,930 zł |
50+ | 32,750 zł |
100+ | 32,070 zł |
Informacje o produkcie
Specyfikacja
The 67F090 from Airpax is a positive snap action, single pole/single throw, subminiature bimetallic disc thermostat in 2 pin TO-220 package. It provides accurate, reliable sensing and switching in a single device. The 67F090 can be automatically placed and soldered onto PC boards with high speed automated equipment by eliminating the need for expensive hand placement and termination. It provides fast, positive response with excellent repeatability. This thermostat has a switch capability of up to 0.5A for 48VDC and achieves low level switching down to 0.001A to 0.020A at 5VDC for 100000 cycles. Thermal conductivity is mainly through terminals and mounting bracket make the unit ideal for both surface mount and ambient air sensing. The 67F090 thermostat will close (make contact) on a rising temperature from 85°C to 95°C and will reset open on falling temperature within window of no greater than 6°C lower than actual close temperature and no less than 60°C ambient temperature.
- Recognized by UL cЯUus E36687 standard
- Gold plated contacts
- Standard nickel plated copper bracket
- Close on rise (make) contact operations
- Maximum contact resistance of 50mohm (before and after rated life)
- UL94 V-0 rated PPS (polyphenylene sulphide) base material
- Maximum contact bounce of 3ms (make)
- Insulation resistance of 100Mohm at 500VDC
- 65% copper and 18% nickel terminals
- Ideal for surface and air sensing on PC boards and heat sinks
Specyfikacje techniczne
90°C
60°C
Stałe
1A przy 120VAC, 1 A przy 48VDC
Dokumentacja techniczna (1)
Produkty powiązane
Znaleziono 2 produktów
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:China
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu