Informacje o produkcie
Specyfikacja
The MCP1630 is a automotive input boost converter demo board demonstrates the use of a conventional boost topology with automotive input. The board also serves as a platform to evaluate the MCP1630/V devices. The MCP1630/V inputs were developed to be easily attached to the I/O of a microcontroller. The MCU unit supplies the oscillator pulses and reference voltage (VREF) to the MCP1630/V devices to provide the most flexible and adaptable power system. The power system switching frequency and maximum duty cycle are set using the I/O of the MCU. The reference input to the high speed PWM can be external, a D/A Converter output or as simple as an I/O output from the MCU. This enables the power system to adapt to many external signals and variables in order to optimize performance and facilitate calibration. This board utilises MCP1630/V integrated with PIC12F683 in automotive input application. Under normal operation, the vehicle voltage at the supply lines ranges between 9V to 18V.
- Compact size for an output power of 14.6W
- PIC12F683 which generate reference voltage and oscillator signal at 500KHz
- Tight line and load regulation and high efficiency over entire operating input voltage range
- Proprietary features can be added by modifying the firmware contained in the PIC12F683
- Factory programmed source code is available
Zastosowania
Motoryzacja, Motoryzacja, Zarządzanie zasilaniem
Zawartość
MCP1630 Automotive Input Boost Converter Demo Board, Analog and Interface Products Demonstration Boards CD-ROM
Specyfikacje techniczne
płytka
No SVHC (15-Jan-2018)
Dokumentacja techniczna (4)
Produkty powiązane
Znaleziono 7 produktów
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:United States
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
Świadectwo zgodności produktu