Potrzebujesz więcej?
Ilość | Cena (bez VAT) |
---|---|
1+ | 325,530 zł |
Informacje o produkcie
Specyfikacja
DEVKITNGC1081TOBO1 is a development kit for NFC tag-side controller NGC1081 (DEV-KIT-NGC1081). This development kit was developed for engineers who want to use Infineon’s NFC tag-side controller NGC1081 as a solution for sensing the world via NFC and energy harvesting. The NGC1081 combines in one device the functions of energy harvesting, NFC, sensing unit and motor control. The product is based on a 32-bit Arm® Cortex®-M0 processor core operating at a CPU frequency of 28MHz. Standard peripheral modules such as UART, I2C, SPI and 32KHz RTC are included. Suitable for battery-free sensing nodes, sensor inlays, NFC data, temperature loggers, Vital NFC sensing (e.g. health care/medical patches), Smart NFC thermostats, Galvanically isolated sensor frontends, NFC programming interface of electronic devices applications.
- Evaluation board with temperature demo firmware pre-installed
- 5V USB power supply
- Integrated debugger interface
- Temperature sensing mobile application for download
- SDK packages for both firmware and mobile application development
- A quick demo of battery-free sensing applications
- Compatible with Sensor 2Go shields (various sensors from Infineon can easily be plugged in to board)
- Easy access to all pins, availability of antenna specifically designed for testing NFC applications
Specyfikacje techniczne
Infineon
RF / IF
Płytka rozwojowa NGC1081
No SVHC (21-Jan-2025)
NGC1081
Kontrolery NFC
-
Dokumentacja techniczna (1)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:Germany
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
Świadectwo zgodności produktu