Potrzebujesz więcej?
| Ilość | Cena (bez VAT) |
|---|---|
| 1+ | 68,790 zł |
Informacje o produkcie
Specyfikacja
Gravity: I2C BME680 environmental sensor is a low power gas, pressure, temperature and humidity sensor based on BOSCH BME680 sensor. It is a 4-in-1 multi-functional MEMS environmental sensor which integrates VOC (volatile organic compounds) sensor, temperature sensor, humidity sensor and barometer. With DFRobot Gravity BME680 environmental sensor, users can monitor 4 environmental parameters simultaneously at the most. It is designed for air quality monitor, and due to the MEMS technology, BME680 has a small size and low power consumption. It can be widely used in environmental monitoring, home automation and control, IoT wearable device, GPS enhancement. It provides a gravity I2C connector, plug & play, easy to connect. With on-board voltage regulator IC and level translator IC, DFRobot Gravity BME680 environmental sensor shows good compatibility. It can be directly connected to 3.3V and 5V systems. Moreover, there is also a SPI connector in reserve for further expansion projects.
- MEMS sensor, small size, low power consumption, high reliability
- Wide voltage input, compatible with 3.3V and 5V controller
- Highly integrated environmental sensor
- Gravity I2C connector, plug and play, while reserving XH2.54 SPI connector for expansion
- Small size and easy to install
- Input voltage from 3.3V to 5.0V, operating current is 5mA (25mA in VOC)
- Temperature measurement range from -40℃ to +85℃
- Humidity measurement range from 0-100%r.H
- Atmospheric pressure measurement range from 300-1100hPa
- Module size is 30mm x 22mm / 1.18inch x0.87inch
Zawartość
Gravity: I2C Bme680 Environmental Sensor, xh2.54-6 Pin Header, Gravity-4P I2C/ UART Sensor Wire.
Specyfikacje techniczne
Czujnik środowiskowy I2C BME680
Gravity Series
Płytki rozwojowe Arduino
No SVHC (21-Jan-2025)
Dokumentacja techniczna (2)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:China
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu