Informacje o produkcie
Alternatywy w stosunku do produktu o numerze MCWR04X1651FTL
Znaleziono 1 produktów
Specyfikacja
MCWR04X1651FTL is a MCWR04 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 1.65Kohm and resistance tolerance is ±1%
- 0402 [1005 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 62.5mW, voltage rating is 50V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Specyfikacje techniczne
1.65kohm
62.5mW
grubowarstwowy
-
50V
0.5mm
155°C
No SVHC (21-Jan-2025)
± 1%
0402 [jedn. metryczne: 1005]
ogólnego zastosowania
± 100ppm/°C
1.02mm
-55°C
-
Dokumentacja techniczna (1)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:China
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu