Potrzebujesz więcej?
| Ilość | Cena (bez VAT) |
|---|---|
| 1+ | 138,040 zł |
| 5+ | 121,330 zł |
| 10+ | 108,200 zł |
| 20+ | 97,650 zł |
| 50+ | 95,710 zł |
Informacje o produkcie
Specyfikacja
LS33600CNA is a primary Li-SOCI2, high energy density 3.6V D-size bobbin cell. It is ideally suited for long-term applications (typically from 5 to 20+ years), featuring low base currents and periodic pulses. It is designed to meet all major quality, safety and environment standards like safety: UL 1642, IEC 60086-4, ATEX: IEC 60079-11 part 10.5 (T4 rating at 40°C), transport: UN 3090 and UN 3091, Quality: ISO 9001, Saft Excellence System, continuous program. Typical applications are utility metering, internet of things, alarms and security, medical devices, tracking systems, professional electronics.
- High capacity and high energy (1185Wh/l and 680Wh/kg), superior resistance to corrosion
- High voltage response, stable during most of the lifetime of the application
- Wide operating temperature range (-60°C / +85°C), low magnetic signature
- Low self-discharge rate, compatible with long operating life
- Bobbin construction, well controlled passivation
- Hermetic construction with glass-to-metal seal, stainless steel can
- Non-flammable electrolyte, made in France
- Nominal capacity (under 5mA, +20°C, 2.0V cut-off) is 17Ah, 61.2Wh nominal energy
- Nominal voltage (under 0.7mA, + 20°C) is 3.6V, up to 400mA pulse capability
- 33.3mm diameter (max), 61.3mm height (max), axial leads termination
Ostrzeżenia
Fire, explosion and severe burn hazard. Do not remove the cells from their original packing before use. Do not store the cells in bulk to avoid accidental short circuiting.
Specyfikacje techniczne
3.6V
Lit-chlorek tionylu
17Ah
61mm
D
-
-
No SVHC (07-Jul-2017)
D
33.1mm
Wyprowadzenia osiowe
1
90g
-
-
Dokumentacja techniczna (4)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:France
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
Świadectwo zgodności produktu