Ilość | Cena (bez VAT) |
---|---|
175+ | 157,700 zł |
Informacje o produkcie
Specyfikacja
LDES050BE3S is a LDE series digital low diffrential pressure sensor. It is based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LDE technology features superior sensitivity especially for ultra-low pressures. The extremely low gas flow through the sensor ensures high immunity to dust contamination, humidity and long tubing compared to other flow-based pressure sensors. Quality management system according to EN ISO 13485 and EN ISO 9001. Media compatibility is with air and other non-corrosive gases. Applications includes medical (ventilators, spirometers, CPAP, sleep diagnostic equipment, nebulizers, oxygen conservers/concentrators, insufflators/endoscopy), industrial (HVAC, VAV, filter monitoring, burner control, fuel cells, gas leak detection, gas metering, fume hood, instrumentation and security systems.
- Pressure sensor based on thermal microflow measurement
- High flow impedance, very low flow-through leakage, high immunity to dust and humidity
- No loss in sensitivity using long tubing, calibrated and temperature compensated
- Unique offset autozeroing feature ensuring superb long-term stability
- Offset accuracy better than 0.2% FS, total accuracy better than 0.5% FS typical
- On-chip temperature sensor, analog output and digital SPI interface, no position sensitivity
- Supply voltage VS range from 2.7VDC to 3.6VDC, output current is 1mA
- Operating tempearture range from -20 to +80°C, non-ratiometric 3V supply output
- 0 to ±50Pa / 0 to ±0.5mbar (±0.2 inH2O) operating pressure, 2bar proof and 5bar burse pressure
- Bidirectional calibration, SMD-2 ports same side housing
Specyfikacje techniczne
Różnicowe
50Pa
3.6VDC
10Pins
±0,1%
montaż powierzchniowy
Air, Non-Corrosive Gas
80°C
-
-50Pa
2.7VDC
SMD
analogowe, cyfrowe
podwójny, promieniowy, karbowany, ta sama strona
SPI
-20°C
LDE Series
To Be Advised
Dokumentacja techniczna (1)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:United States
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu