| Ilość | Cena (bez VAT) |
|---|---|
| 125+ | 211,210 zł |
Informacje o produkcie
Specyfikacja
MS1J2-00010U-250PG MSP100 series pressure transducer provides stainless steel media compatibility in a low cost, small profile solution. This sensor has no silicone gel or polymeric media isolation methods to fail in contact with water or other harsh chemicals. Pressure connections are provided via an O-ring seal. The device is available in both analogue and 14-bit digital output with a port material of either 316L SS or 17-4PH. The small size vs. performance and media compatibility are provided through solid-state technology. Applications include beverage dispensing systems, water pressure or flow monitor, medical equipment, industrial equipment/hydraulics, tank level measurement and manifold pressure.
- Single piece construction, no welds, no oil
- 100% stainless steel isolation for harsh chemical measurement
- Low cost and small size
- I2C digital output, 2.7V to 5V supply voltage range, 0 to 45°C compensated temperature range
- Connection type is 0.6FT cable without connector
- 316L stainless steel port material, non-sleep mode
- 0x36H I2C address (digital only)
- O-ring radial seal port type
- 0 to 250psig pressure range, gauge pressure type, 1.5X rated proof and 3X rated burst pressure
- Accuracy is -0.5 to 0.5 %Span RSS of BFSL: linearity, hysteresis, repeatability
Specyfikacje techniczne
Wskaźnik
Cyfrowe I2C
Manometryczne
3VDC
-
3mA
5V
Stal nierdzewna 316L
55°C
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
brak portu
0psi
250psi
Uszczelka O-Ring
kabel
2.7V
wodna
0°C
MSP100 Series
Dokumentacja techniczna (1)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:China
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu