Potrzebujesz więcej?
Ilość | Cena (bez VAT) |
---|---|
1+ | 22,370 zł |
10+ | 15,830 zł |
50+ | 13,840 zł |
100+ | 11,730 zł |
Informacje o produkcie
Specyfikacja
LTC2919 is a triple/dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the device to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two adjustable inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures outputs operate reliably without false triggering. Two independent output pins indicate the status of each adjustable input. A third common output provides a configurable reset timeout that may be set by an accurate internal 200ms timer, programmed with an external capacitor, or disabled for a fast response. It provides a highly versatile, precise, space conscious, micropower solution for supply monitoring. It is used in application such as desktop and notebook computers, network servers, core, I/O monitor, automotive etc.
- Accurate UVLO provides a third monitor input
- Open-drain RST, OUT1 and OUT2 outputs
- Guaranteed threshold accuracy is ±1.5%
- Buffered 1V reference for negative supply offset, input glitch rejection
- Adjustable reset timeout period, selectable internal timeout saves components
- Low quiescent current is 50µA typical
- VCC –10% UVLO threshold is 2.921V typical
- Operating temperature is 0°C to 70°C
- Package style is 10-lead plastic MSOP
Uwagi
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specyfikacje techniczne
492,5 mV
2,921 V, regulowany, regulowany
500mV
Aktywny w stanie niskim, otwarty dren
10Pins
200ms
70°C
-
No SVHC (21-Jan-2025)
MSOP
507,5 mV
3monitory/-ów
6.5V
MSOP
Montaż powierzchniowy
0°C
-
MSL 1 - nieograniczone
-
2.921V
Dokumentacja techniczna (2)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:Philippines
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu