Proszę mnie powiadomić, gdy produkt ten będzie ponownie dostępny w magazynie.
Ilość | Cena (bez VAT) |
---|---|
1+ | 13,800 zł |
Informacje o produkcie
Specyfikacja
The TPS70402PWPG4 is a dual-output low-dropout (LDO) Voltage Regulator with dual enables and SVS for split-voltage systems. This device is capable of supplying 1 and 2A by regulator 1 and regulator 2 respectively. Quiescent current is typically 185µA at full load. Differentiated features such as accuracy, fast transient response, SVS supervisory circuit, manual reset input and independent enable functions provide a complete system solution. The voltage regulator offers very low-dropout voltage and dual outputs. This device has extremely low noise output performance without using any added filter bypass capacitors and is designed to have a fast transient response and be stable with 47µF low ESR capacitors. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading.
- Dual output voltages for split-supply
- Quick output capacitor discharge
- One manual reset inputs
- Undervoltage lockout
- Thermal shutdown protection
- Open drain power good
- Open drain power-ON reset with 120ms delay
- Ultra low 185µA typical quiescent current
- 2µA Input current during standby
- 78µVRMS Without bypass capacitor low noise
- 2% Accuracy over load and temperature
- Green product and no Sb/Br
Specyfikacje techniczne
2.7V
2Outputs
1.22V
0
160mV
24Pins
125°C
6V
-
5.5V
2A
160mV
-40°C
No SVHC (27-Jun-2018)
Dokumentacja techniczna (1)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:Taiwan
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu