Potrzebujesz więcej?
Ilość | Cena (bez VAT) |
---|---|
1+ | 22,160 zł |
10+ | 18,400 zł |
25+ | 17,090 zł |
100+ | 15,450 zł |
490+ | 14,010 zł |
980+ | 13,250 zł |
Informacje o produkcie
Specyfikacja
MAX32662 is a Arm Cortex-M4 processor with FPU based microcontroller (MCU) with 256KB flash and 80KB SRAM. In DARWIN family, it is an ultra-low power, cost-effective, highly integrated 32bit microcontroller designed for small battery-powered devices. It combines a flexible peripheral and feature mix with the powerful Arm® Cortex®-M4 processor with floating point unit (FPU) in a small form factor. It enables complex edge-based designs without compromising battery life, and it also offers legacy designs an easy and cost optimal upgrade path from 8 or 16bit microcontrollers. Integrating 256KB of flash memory and 80KB of SRAM, the MAX32662 easily accommodates sensor code and complex algorithms. Application includes sports watches, fitness monitors, wearable medical patches, portable medical devices, industrial sensors, IoT.
- High-efficiency microcontroller for low-power, high reliability devices
- Internal high-speed 100MHz, internal low-power 7.3728MHz flexible clock sources
- External clock inputs for CPU and low-power timer
- Power management maximizes uptime for battery applications
- Wakeup from low-power timer, up to 21 general-purpose I/O Pins
- Two SPI controller/target, one I²S controller/target
- Two 4-wire UART, two I²S controller/target
- One CAN 2.0B controller, 4-channel standard DMA controller
- Three 32bit timers, one 32bit low-power timer
- 32 TQFN-EP, operating temperature range from -40°C to +105°C
Uwagi
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specyfikacje techniczne
DARWIN Family MAX326xx Series Microcontrollers
32 bitów
256KB
TQFN-EP
CAN, I2S, I2C, SPI, UART
4Channels
1.7V
-40°C
Montaż powierzchniowy
MAX32662
No SVHC (21-Jan-2025)
ARM Cortex-M4F
100MHz
32Pins
21I/O
80KB
12-bitowa
3.6V
105°C
Rodzina Darwin
-
Dokumentacja techniczna (1)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:Philippines
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu